| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282884-2 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 250 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 3 |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282884-2 |
| SKU: | AMP282884-2 |
282884-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 3rd 2P, an essential component for secure and efficient board connections. With a 5mm pitch and 13.5A amperage capacity, this header ensures reliable power and signal transmission. Its PA 6/6 housing in a vibrant green color offers durability and visibility, while its brass contacts with tin plating guarantee optimal conductivity. Suitable for wire sizes ranging from 16 to 30 AWG, this terminal block is versatile and adaptable for various applications. Its vertical mount angle and through-hole design facilitate easy installation on PCBs, with wave solder capability up to 265°C ensuring robust assembly. RoHS compliant and designed for industrial use, this terminal block is a dependable solution for your connectivity needs.

