| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282897-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 1/Level 2/Level 3 |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Wire Protection: | With |
| Part Aliases: | 282897-2 |
| SKU: | AMP282897-2 |
282897-2
Specifications
Detailed Description
Experience seamless connectivity with our TERMI-BLOK PCB Mount 3LVL2P.5 terminal block header. Designed for optimal performance, this header features a durable PA 6/6 housing in a vibrant green color, accommodating 2 contacts across 3 rows for efficient power and signal transmission. With a 5.08mm pitch and 17.5A amperage, it ensures reliable connectivity in various applications. The brass contacts with tin plating offer enhanced conductivity, while the wave solder capability makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 120°C, this RoHS-compliant header is ideal for industrial use. So, whether you're working on a DIY project or industrial application, trust in the quality and versatility of our TERMI-BLOK PCB Mount header for seamless connection solutions.

