| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282897-3 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 75 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 1/Level 2/Level 3 |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282897-3 |
| SKU: | AMP282897-3 |
282897-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount, a versatile and efficient solution for power and signal applications. This 3-level, 3-position header boasts a contact amperage of 17.5 A, making it suitable for a wide range of electronic setups. Featuring a durable PA 6/6 housing in a sleek green color, it ensures reliable performance in industrial environments. With wave solder capability and RoHS compliance, it meets high standards of quality and environmental responsibility. The vertical mount angle and 5.08 mm pitch offer easy integration onto PCBs, while the screwless terminal block design simplifies installation. Whether for wire-to-board connections or side stackable configurations, this header delivers optimal connectivity for your electronic projects. Operating efficiently in temperatures ranging from -40 to 120 °C, it guarantees durability and stability in diverse operating conditions. Upgrade your terminal block setup with the TERMI-BLOK PCB Mount.

