| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282901-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 2 |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282901-2 |
| SKU: | AMP282901-2 |
282901-2
| Heilind Number: | AMP282901-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282901-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 2ND 2P.5, a versatile terminal block designed for efficient board mounting. With a compact 2-position, 1-row layout, it offers reliable connectivity for power and signal applications. The housing, made of durable PA 6/6 material in a vibrant green color, ensures robust performance even in demanding environments. Featuring brass contacts with tin plating, it guarantees secure and low-resistance connections. With a 5.08mm pitch and 17.5A rating, it accommodates wire sizes from 12 to 30 AWG. This header-only connector, suitable for wire-to-board setups, is stackable and allows for side entry with its M3 screw mount. Operating within a wide temperature range of -40 to 110°C, it meets industrial standards for performance and durability. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for your projects. With 250 units in a package, it is ideal for bulk applications in various industries.

