| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282901-3 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 175 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 2 |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282901-3 |
| SKU: | AMP282901-3 |
282901-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 2nd 3P.5, a reliable solution for your power and signal circuit applications. This header, constructed with PA 6/6 housing material in a sleek green finish, offers secure board mounting with a vertical orientation and a 5.08mm pitch. With three contacts for efficient connectivity, it can handle up to 17.5A of current at 300V AC. Featuring brass contact material with tin plating, it ensures durability and conductivity even in industrial environments. Wave solder capable and RoHS compliant, this connector is both environmentally friendly and easy to integrate. Suitable for wire sizes ranging from 12 to 30 AWG, it provides versatility in your assembly processes. From its compact design to its temperature range of -40 to 120°C, this TERMI-BLOK header is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282900-3 | ![]() |


