| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282909-2 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | None |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 24 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .157 in, 4 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 1/Level 2 |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 282909-2 |
| SKU: | AMP282909-2 |
282909-2
Specifications
Detailed Description
Easily connect power and signal wires with our Pluggable Terminal Block Header. Featuring a 24 A amperage and 300 V AC voltage, this green header is essential for board mount applications. With two rows of two contacts each, it offers a secure and efficient connection. The brass contact material with tin plating ensures durability and reliability in industrial settings. Wave solder capable and RoHS compliant, it meets high-quality standards. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates various setups. Ideal for power and signal circuit applications, this header is a versatile solution for your connectivity needs.

