| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282928-2 |
| Color: | White |
| Accessory Type: | Label |
| Material: | Self-Adhesive Cotton Stain |
| Number of Positions: | 10 |
| Marker Detail: | 11 -< 20 (x10) |
| SKU: | AMP282928-2 |
282928-2
Specifications
Detailed Description
Effortlessly organize your terminal blocks with these self-adhesive cotton stain labels. Designed for easy identification, each label accommodates 10 positions, with markers ranging from 11 to 20. Featuring a clean white color and RoHS compliance, these labels offer both functionality and environmental responsibility. Perfect for streamlining your connectivity setup, they're a must-have accessory for any professional or DIY project.

