| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282959-4 |
| Amperage: | 15 A |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282959-4 |
| SKU: | AMP282959-4 |
282959-4
Specifications
Detailed Description
Introducing the TERMI-BLOK PLUG, a versatile solution for your connectivity needs. This 4-pin, 7-amp receptacle features a durable PA 6/6 housing and phosphor bronze contacts, ensuring reliable performance. With a voltage rating of 300V AC and operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for a wide range of applications. The right-angle mount and stacking plug design offer flexibility in installation, while the screwless terminal block makes it easy to connect wires. RoHS compliant and lead-free solder capable, this terminal block header is not only efficient but also environmentally friendly. Perfect for power and signal circuit applications, it's a must-have for any project requiring secure and efficient connectivity.

