| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282959-6 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side, Top |
| Interlock: | Without |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282959-6 |
| SKU: | AMP282959-6 |
282959-6
Specifications
Detailed Description
Introducing the TERMI-BLOK PLUG, a 6-position, 7A-rated connector designed for power and signal applications. Featuring a right-angle mount angle and a stacking plug block type, this connector offers versatility in assembly. With a durable PA 6/6 housing in a vibrant green color, it ensures reliable performance in industrial environments. The phosphor bronze contacts with tin plating provide excellent conductivity, while accommodating wire sizes ranging from 12 to 30 AWG. Operating at temperatures from -40 to 105°C, it is suitable for a wide range of applications. RoHS compliant and lead-free, it meets strict environmental standards. Perfect for wire-to-board connections, this connector comes in a pack of 100, making it ideal for bulk installations.

