| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282959-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side, Top |
| Interlock: | Without |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282959-7 |
| SKU: | AMP282959-7 |
282959-7
Specifications
Detailed Description
Easily connect and power your devices with our TERMI-BLOK PLUG, featuring seven phosphor bronze contacts for reliable signal transmission. With a 15A amperage and 300V AC voltage rating, this stacking plug is ideal for power and signal applications in industrial settings. Its right-angle mount angle and PA 6/6 housing in green ensure secure and efficient installation. Suitable for wire sizes ranging from 12 to 30 AWG, it offers versatile connectivity options. Operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance guarantee performance and environmental responsibility. Each package contains 50 units, making it a convenient choice for your wiring needs.

