| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282966-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282966-7 |
| SKU: | AMP282966-7 |
282966-7
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER ASSY 7P 7, a versatile solution for power and signal connectivity in industrial settings. This header assembly features a durable PA 6/6 housing in a vibrant green color, with a single row design for easy board mounting. With a 15 A amperage rating and 300 V AC voltage capability, it ensures reliable performance even in demanding environments. The right-angle mount angle and through-hole contact mount style offer flexibility in installation. Each package includes 50 pieces, making it ideal for bulk applications. Compliant with RoHS regulations, this connector system is not only high-performing but also environmentally friendly. Suitable for wire-to-board connections, it accommodates wire sizes ranging from 12 to 30 AWG. Trust the TERMI-BLOK HEADER ASSY 7P 7 for efficient and secure terminal block assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776155-7 | ![]() | |
| TE Connectivity 284049-7 | ![]() |


