| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282966-9 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282966-9 |
| SKU: | AMP282966-9 |
282966-9
Specifications
Detailed Description
Easily connect power and signal circuits with our TERMI-BLOK HEADER ASSY 9P 7. This 9-position, right-angle header assembly features a durable PA 6/6 housing in a vibrant green color. With a 15A amperage rating and 300V AC voltage, it ensures reliable performance in industrial settings. The copper alloy contacts, plated with tin for optimal conductivity, are suitable for wire sizes ranging from 12 to 30 AWG. Ideal for board mount applications, this shrouded header assembly is designed for secure and efficient wire-to-board connections. Its closed-end design and high operating temperature range of -40 to 105°C (-40 to 221°F) make it a versatile solution for various electronic systems. Each package contains 50 units, meeting your project needs with ease. RoHS compliant and ECCN EAR99 certified, this connector guarantees quality and compliance with international standards. Stay organized and efficient with this essential component for your terminal block assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776155-9 | ![]() |


