| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282969-1 |
| Color: | Red |
| Material: | Polyamide |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Length: | .307 in, 7.8 mm |
| SKU: | AMP282969-1 |
282969-1
| Heilind Number: | AMP282969-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282969-1 |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient connections with our PLZN.KEY Terminal Block Plug. Made of durable red polyamide, this keying plug is essential for proper alignment on a Printed Circuit Board. With a length of 7.8mm, it provides a snug fit while maintaining RoHS compliance. Perfect for organizing and safeguarding your terminal block connections, it's a must-have accessory for any electronic setup.

