| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282992-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N18 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .984 in |
| Cable Exit Angle: | 180° |
| Height: | 17.2 mm, .677 in |
| Width: | 1.236 in, 31.4 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282992-2 |
| SKU: | AMP282992-2 |
282992-2
| Heilind Number: | AMP282992-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282992-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connections with the TAB CONN.NEW GEN.F.TRUCK, designed for the Multilock Connector System. This housing, tailored for male terminals, features two rows with a 3.5mm and 5.5mm pitch, ensuring secure and efficient power delivery at 24V DC. With a row spacing of 5.9mm, polarization for correct alignment, and a durable PA GF body, it guarantees reliable performance in temperatures ranging from -30 to 105°C. Boasting six positions and a black housing color, it's the perfect solution for wire-to-wire applications, with a compact design measuring just 17.2mm in height and 31.4mm in width. Its integrated primary locking feature and terminal position assurance further enhance its usability, making it a must-have accessory for automotive connectors. Rest assured, it complies with RoHS standards, aligning with environmental regulations. Elevate your connectivity with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284107-1 | ![]() |


