| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282994-3 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .217 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 20 |
| GPL: | N18 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.949 in |
| Cable Exit Angle: | 180° |
| Height: | 1.236 in, 31.4 mm |
| Width: | 19.5 mm, .768 in |
| Mating Tab Width: | .067 in, 1.7 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282994-3 |
| SKU: | AMP282994-3 |
282994-3
| Heilind Number: | AMP282994-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282994-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your automotive applications with the TAB CONN.NEW GEN.F.TRUCK. This male terminal housing, part of the Multilock Connector System, features two rows and 20 positions for secure signal transmission. Designed for durability, it is constructed with PA GF body material and operates reliably in temperatures ranging from -30 to 105°C. With a 180° cable exit angle and integrated primary locking feature, installation is both convenient and secure. Meeting RoHS compliance standards, this blue connector ensures environmental responsibility while offering serviceability for maintenance needs. Ideal for wire-to-wire connections in automotive systems, it guarantees efficient power distribution at 12V or 24V DC. Elevate your assembly process with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284107-1 | ![]() |


