| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834055-2 |
| Color: | Natural |
| Series: | LIGHT-N-LOK Ballast Connector |
| Amperage: | 9 A |
| Number of Rows: | 1 |
| Termination Method: | Poke-In |
| Pitch: | 4.5 mm |
| Voltage: | 600 V AC |
| Package Quantity: | 500 |
| Contact Amperage: | 9 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | K24 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L216 |
| Wire Size: | 16 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2834055-2 |
| SKU: | AMP2834055-2 |
2834055-2
Specifications
Detailed Description
Illuminate your lighting connections with our innovative LATCHED POKE-IN WTW Connector. Designed for easy assembly, this 3P connector features a convenient poke-in termination method, perfect for quick and secure wire connections. With a high amperage rating of 9A and a voltage capacity of 600V AC, it ensures reliable performance in various applications. The UL 1977 standards compliance guarantees safety and quality, while the natural housing color blends seamlessly with your setup. Suitable for wire sizes 16-22 AWG, this connector is a versatile solution for your lighting projects. Whether in industrial or residential settings, trust in the LIGHT-N-LOK Ballast Connector series to deliver efficient and durable connectivity.

