| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834055-4 |
| Color: | Natural |
| Series: | LIGHT-N-LOK Ballast Connector |
| Amperage: | 9 A |
| Number of Rows: | 1 |
| Termination Method: | Poke-In |
| Pitch: | 4.5 mm |
| Voltage: | 600 V AC |
| Package Quantity: | 500 |
| Contact Amperage: | 9 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | K24 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L216 |
| Wire Size: | 16 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2834055-4 |
| SKU: | AMP2834055-4 |
2834055-4
Specifications
Detailed Description
Easily connect and secure wires with this latched poke-in connector, designed for three-pole setups. Its natural color blends seamlessly with surroundings, while its UL 1977 compliance ensures safety. With a 4.5mm pitch and 600V AC voltage rating, it's suitable for various applications. The connector accommodates 16-22 AWG wires and operates in temperatures ranging from -40 to 105°C. Featuring toolless wire termination, it facilitates quick and hassle-free installations. Whether for industrial or commercial use, this connector guarantees reliable performance, all while meeting RoHS compliance standards. With a package quantity of 500, it's ideal for bulk projects in the lighting industry.

