| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834331-1 |
| Series: | Insulation Displacement Connectors Closed End |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 6.5 mm |
| Voltage: | 320 V AC |
| Contact Amperage: | 6 A |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | K50 |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2834331-1 |
| SKU: | AMP2834331-1 |
2834331-1
| Heilind Number: | AMP2834331-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2834331-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your lighting connections with our Insulation Displacement Connectors Closed End. Designed for seamless integration onto your circuit board, these connectors offer reliable performance with a 6 A contact amperage and 320 V AC voltage rating. With a pitch of 6.5 mm and a housing color in natural, they provide easy identification and installation. Meeting UL 94V-0 flammability standards, you can trust in their safety and durability. Suitable for wire sizes 18-22 AWG, they offer versatile connectivity in various applications. RoHS compliant and suitable for industrial use, these connectors are a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2324697-3 | ![]() |


