| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836075-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2836075-1 |
2836075-1
Specifications
Detailed Description
Elevate your assembly process with the OCEAN 2.0 APPLICATOR-S-055F070O, an essential tool for precision termination. Designed for efficiency and accuracy, this applicator features interchangeable 30mm and 40mm stroke terminators, catering to various project requirements. With a mechanical feed type, it ensures smooth operation during application. Rest assured, this tool is compliant with RoHS regulations, making it a responsible choice for your workspace. Perfect for connectors and other electronic components, the OCEAN 2.0 APPLICATOR-S-055F070O is a must-have for any production line. Upgrade your toolkit and streamline your workflow with this high-quality applicator.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/07/2018 | E-18-014180 (xml) - OCEAN applicator 2836075 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2836983 is being obsoleted and new versions are being added to 2836075. | N/A | |||


