| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836113-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836113-2 |
2836113-2
| Heilind Number: | AMP2836113-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836113-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application efficiency with the OCEAN-2.0 Applicator, a precision tool designed for seamless performance. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator ensures precise and controlled feed for your projects. Perfect for a wide range of applications, this tool is a must-have for any professional workspace. Stay ahead of the curve with the OCEAN-2.0 Applicator.


