| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836127-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836127-2 |
2836127-2
| Heilind Number: | AMP2836127-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836127-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production efficiency with our versatile Applicators, designed for precision application tasks. Featuring a terminator_type with both 30 mm (1.12") and 40 mm (1.62") stroke options, these pneumatic feed applicators offer seamless operation. Compliant with RoHS standards, they guarantee environmental responsibility. Perfect for a variety of connector and tool applications, our applicators are a must-have for any industrial setting. Upgrade your workflow with ease and accuracy.


