| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836167-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2836167-1 |
2836167-1
| Heilind Number: | AMP2836167-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836167-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your applicator arsenal with our precision-engineered OC-AT-S-FM-045F-055-1015 model, designed for seamless termination tasks. Featuring two terminator types with varying stroke lengths (30mm and 40mm), this tool offers versatility and efficiency in your connector assembly processes. Its mechanical feed system ensures smooth and accurate operation, guaranteeing optimal results with every use. Rest assured, this product is RoHS-compliant, meeting stringent environmental standards. Perfect for professionals in the field, this applicator is a valuable addition to any toolkit. Elevate your termination game with this high-quality, performance-driven tool.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2018 | E-17-012595 - Product Improvement. Item 30, Strip Guide Spacer, part number 1320908-6 was changed. Change was to improve guiding the terminal. | Download | |||


