| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836341-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2836341-1 |
2836341-1
| Heilind Number: | AMP2836341-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836341-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 Applicator-S-080F093OV. Designed for precision and efficiency, this mechanical feed tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring consistent results every time. Compliant with RoHS standards, it is a reliable choice for your connector assembly needs. Elevate your workflow with this essential tool, perfect for professionals in various industries.


