| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836360-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836360-2 |
2836360-2
| Heilind Number: | AMP2836360-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836360-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your assembly line with the cutting-edge OCEAN 2.0 Applicator-S-200F280F. This advanced tool ensures precision and efficiency, equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile use. Powered by pneumatic feed, it guarantees seamless operation, making it a must-have for any production setting. Stay ahead of the curve with this industrial essential.


