| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836388-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836388-2 |
2836388-2
| Heilind Number: | AMP2836388-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836388-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Ensure precise and efficient applicator operation with this Terminator Type Applicator. Designed for 30mm (1.12") Stroke Terminator, it guarantees accurate and consistent results. Featuring a 40mm (1.62") Stroke Terminator feed, this applicator is suitable for various pneumatic applications. Compliant with RoHS regulations, it ensures environmentally friendly use. A must-have tool for professionals in the industry, this applicator guarantees optimal performance for a wide range of projects.


