| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836555-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836555-2 |
2836555-2
| Heilind Number: | AMP2836555-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836555-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-070FA, a high-performance tool designed for precision application. Equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic applicator ensures efficient and accurate dispensing. Compliant with RoHS standards, it offers reliability and sustainability. Elevate your workflow with this essential tool for connectors and other applications.


