| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836556-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836556-2 |
2836556-2
| Heilind Number: | AMP2836556-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836556-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your application process with the OCEAN 2.0 Applicator, designed for precision and efficiency. Available in two variants - the 30 mm Stroke Terminator and the 40 mm Stroke Terminator - this pneumatic tool ensures seamless operation. Crafted for optimal performance, it is a must-have for professionals in the field. Upgrade your toolkit with this essential accessory, making your workflow smoother than ever.


