| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836561-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836561-2 |
2836561-2
| Heilind Number: | AMP2836561-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836561-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the cutting-edge OCEAN_2.0_APPLICATOR-S-042F055O. This innovative tool features a precise 30 mm (1.12") Stroke Terminator and a versatile 40 mm (1.62") Stroke Terminator, ensuring accurate and efficient application. Utilizing pneumatic feed technology, it streamlines operations while meeting RoHS compliance standards. Elevate your production capabilities with this essential connector tool, designed for optimal performance in a variety of applications.


