| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836563-1 |
| SKU: | AMP2836563-1 |
2836563-1
| Heilind Number: | AMP2836563-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836563-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your application efficiency with the OCEAN 2.0 APPLICATOR-S-148F148O. This precision tool is designed for seamless connector installations, boasting a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. Its Mechanical feed type ensures consistent performance, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Streamline your workflow and achieve optimal results with this essential tool in the Products, Connectors, Tools, and Applicators category.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151975-1 | OCEAN_2.0_APPLICATOR-S-093F125OV | ![]() |
| TE Connectivity 2266440-1 | OCEAN_2.0_APPLICATOR-S-107F146OV | ![]() |


