| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836570-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836570-2 |
2836570-2
| Heilind Number: | AMP2836570-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836570-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your application process with the OCEAN_2.0 Applicator, designed for precision and efficiency. This pneumatic tool features customizable terminator options, including a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for versatile use in various projects. With a sleek design and smooth operation, this applicator is a must-have for any professional workspace. Stay compliant with RoHS regulations and enhance your workflow with this essential tool.


