| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836612-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836612-1 |
2836612-1
| Heilind Number: | AMP2836612-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836612-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent application. Powered by pneumatic feed, it offers seamless operation for a variety of tasks. Perfect for use in the electronics industry, this applicator is a must-have for professionals seeking optimal performance. Elevate your workflow with this essential tool.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2019 | E-19-011968 - Product Improvement. OCEAN applicator 2836612 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


