| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836616-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836616-2 |
2836616-2
| Heilind Number: | AMP2836616-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836616-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN_2.0 Applicator-S-140F157FA, featuring a Terminator Type with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for precise control. This versatile tool, designed for pneumatic feed, guarantees efficient and accurate performance. Compliant with RoHS standards, it offers a reliable solution for your connector assembly needs. Explore the full range of products in our Tools category to streamline your workflow effortlessly.


