| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836704-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836704-2 |
2836704-2
| Heilind Number: | AMP2836704-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836704-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with our advanced Applicators. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, these pneumatic feed tools offer precise and efficient operation. Designed for optimal performance, they are a must-have for any connector installation task. Ensure compliance with environmental regulations as they are RoHS compliant. Elevate your tool kit with these essential applicators, available now.


