| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836723-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2836723-1 |
2836723-1
| Heilind Number: | AMP2836723-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836723-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN-2.0 Applicator, the perfect tool for precision application in your workspace. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and consistent results every time. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your connector assembly process with this essential tool, a must-have for any professional workspace.


