| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836724-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836724-2 |
2836724-2
| Heilind Number: | AMP2836724-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836724-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production efficiency with our OCEAN-2.0 Applicator, designed for precision and reliability. This advanced tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate application every time. Powered by a pneumatic feed, it offers seamless operation for a wide range of tasks. Perfect for connectors and tools, this applicator is a must-have for any industrial setting. Stay ahead of the curve with the latest in technology and innovation.


