| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836729-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2836729-1 |
2836729-1
| Heilind Number: | AMP2836729-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836729-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your terminator applications with this cutting-edge tool, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator. Designed for precision and efficiency, it boasts a mechanical feed type for seamless operation. Compliant with RoHS standards, it guarantees both performance and sustainability. Elevate your connector and tool game with this essential applicator, perfect for a variety of tasks.


