| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836773-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836773-2 |
2836773-2
| Heilind Number: | AMP2836773-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836773-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your terminating process with the OC-AT-S-FA-090F173O-118-1499 Applicator. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic feed-type tool ensures precise and efficient connector applications. RoHS compliant and designed for professional use, it's a must-have for any workbench. Upgrade your connectivity game with this high-quality applicator.


