| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836798-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2836798-1 |
2836798-1
| Heilind Number: | AMP2836798-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836798-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 Applicator-S-089O, a high-quality tool designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator offers seamless operation for a variety of connector applications. With RoHS compliance, you can trust in its environmental responsibility. Elevate your workflow with this essential tool, available in the Products, Connectors, and Tools category.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2023 | PCN-23-182026 - Revision Adjustment / Part Clarification. Added item 34, terminal support. P/N 1-1803946-6 per customer request. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||


