| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836807-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2836807-1 |
2836807-1
| Heilind Number: | AMP2836807-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836807-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN_2.0 Applicator-S-055F, a versatile tool designed for precision in your application needs. With its 30mm (1.12") and 40mm (1.62") Stroke Terminator options, this mechanical feed applicator ensures accurate and efficient operations. RoHS compliant and crafted for durability, it is a reliable choice for various industries. Elevate your workflow with this essential connector tool, a must-have for any toolkit.


