| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W32-17PX |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836807-2 |
MS3456W32-17PX
| Heilind Number: | AMP2836807-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W32-17PX |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 Applicator-S-055FA. Designed for precision and efficiency, this tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for optimal control. Powered by pneumatic feed, it offers seamless operation and consistent results. Perfect for a variety of tasks, this applicator is a versatile and reliable addition to any workspace. Upgrade your workflow with this essential tool for professionals in the industry.


