| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836812-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2836812-1 |
2836812-1
| Heilind Number: | AMP2836812-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836812-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your termination process with our precision-engineered applicators, designed for seamless connector installation. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, these mechanical feed tools guarantee efficient and accurate results every time. Fully compliant with RoHS standards, they are a reliable choice for any project. Elevate your workflow with these essential tools, available for both professional and DIY use.


