| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836906-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836906-2 |
2836906-2
| Heilind Number: | AMP2836906-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836906-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your applicator game with the OCEAN 2.0 Applicator, a versatile tool that ensures precision and efficiency in your tasks. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator is perfect for a wide range of applications. With its advanced features and high-quality construction, the OCEAN 2.0 Applicator is a must-have for professionals in various industries. Elevate your workmanship with this essential tool.


