| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837094-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837094-1 |
2837094-1
| Heilind Number: | AMP2837094-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837094-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process efficiency with our precision Applicators, designed for seamless termination tasks. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, these mechanical feed tools ensure accurate and reliable performance. Crafted for optimal functionality, they are essential for professionals in various industries. Stay compliant with RoHS regulations and elevate your connectivity solutions with these high-quality applicators.


