2837161-2

Heilind Number:AMP2837161-2
Manufacturer:TE Connectivity
Manufacturer Number:2837161-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OC-AT-S-FA-062F069O-023-1501

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837161-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837161-2

Detailed Description

Elevate your applicator game with these high-performance Terminator options, designed for precise and efficient operation. Choose between a 30mm (1.12") or 40mm (1.62") stroke Terminator, each crafted for seamless integration into your pneumatic system. With a focus on quality and durability, these applicator accessories ensure flawless results with every use. Perfect for a wide range of applications, they are a must-have for any professional toolkit. Elevate your applicator game with these high-performance Terminator options, designed for precise and efficient operation. Choose between a 30mm (1.12") or 40mm (1.62") stroke Terminator, each crafted for seamless integration into your pneumatic system. With a focus on quality and durability, these applicator accessories ensure flawless results with every use. Perfect for a wide range of applications, they are a must-have for any professional toolkit.