| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837167-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837167-1 |
2837167-1
| Heilind Number: | AMP2837167-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837167-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity projects with the OCEAN 2.0 Applicator, designed for precise termination of 30mm (1.12") and 40mm (1.62") strokes. This mechanical feed tool ensures efficient and accurate application, making it an essential component for any connector assembly task. With RoHS compliance and a durable build, this applicator guarantees both performance and environmental responsibility. Elevate your workflow with this indispensable tool in the Products, Connectors, and Tools categories.


