| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W32-63S |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837172-1 |
MS3456W32-63S
| Heilind Number: | AMP2837172-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W32-63S |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with this high-quality Applicators terminator. Designed for precision and efficiency, it features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to a variety of needs. With a mechanical feed type, it ensures seamless operation every time. Meeting RoHS compliance standards, it's not only reliable but also environmentally friendly. Elevate your tool kit with this essential component, perfect for a range of projects.


