| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837173-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837173-1 |
2837173-1
| Heilind Number: | AMP2837173-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837173-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your terminator applications with precision and efficiency using our innovative 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator. These mechanical feed applicators guarantee seamless operation, delivering optimal results every time. Designed for convenience and performance, they are a must-have tool for any professional in the field. Upgrade your workflow with ease and confidence.


