| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837182-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837182-2 |
2837182-2
| Heilind Number: | AMP2837182-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837182-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly line efficiency with our cutting-edge Terminator Applicators. Designed for precision and speed, these applicators feature a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to diverse production needs. Utilizing pneumatic feed technology, they ensure seamless operation and consistent results. A must-have for any industrial setting, these applicators guarantee optimal performance, making them an essential tool for professionals in the field.


