| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837259-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837259-2 |
2837259-2
| Heilind Number: | AMP2837259-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837259-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool features 30mm and 40mm stroke terminators, ensuring accurate application every time. Powered by pneumatic feed, it guarantees smooth operation in various industrial settings. Compliant with RoHS standards, this applicator is not only high-performing but also environmentally friendly. Elevate your connector assembly with this essential tool, a must-have for any workspace.


