| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837372-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837372-1 |
2837372-1
| Heilind Number: | AMP2837372-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837372-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN-2.0 Applicator, a versatile tool designed for precision in your assembly tasks. With a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures seamless operation. Compliant with RoHS standards, it's environmentally friendly and safe for use in various applications. Perfect for connectors and tools, the OCEAN-2.0 Applicator is a must-have for efficient and accurate assembly work.


